LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1400FSRE7 product image
Images for reference only

VISHAY RNC55J1400FSRE7

Manufacturer
MPN
RNC55J1400FSRE7
LCSC Part #
C3529118
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 140Ω ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J1400FSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.759$ 0.76
200+$ 0.2947$ 58.94
500+$ 0.2839$ 141.95
1,500+$ 0.2792$ 418.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance140Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1400FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J1400FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
RNC55J1400FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
RNC55J1400FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55J1400FMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
ERC55140R00FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55J1400FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5113
ERC55140R00FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8799
ERC55140R00FEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5399
RNC55J1400FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1400FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNF14FTE140RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.042
RNR55K1400FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3105
RNR55K1400FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.5975
RNC55H1400FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1400FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNR55H1400FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H1400FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1400FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1400FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395