LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J6190BSRE765 product image
Images for reference only

VISHAY RNC55J6190BSRE765

Manufacturer
MPN
RNC55J6190BSRE765
LCSC Part #
C3528106
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 619Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J6190BSRE765
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9236$ 1.92
200+$ 0.7451$ 149.02
500+$ 0.7189$ 359.45
1,500+$ 0.7065$ 1059.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance619Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J6190BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J6190BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNR55J6190BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.9009
RNC55J6190BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J6190BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J6190BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
ERC55619R00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J6190BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J6190BSM23VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J6190BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 7.2931
RNC55J6190BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J6190BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J6190BPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606
RNC55J6190BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J6190BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55619R00BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J6190BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J6190BSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J6190BMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J6190BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0621