LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1433BSR36 product image
Images for reference only

VISHAY RNC55J1433BSR36

Manufacturer
MPN
RNC55J1433BSR36
LCSC Part #
C3527931
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 143kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J1433BSR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance143kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1433BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1433BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1433BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1433BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1433BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 6.6406
ERC55143K00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J1433BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55143K00BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
ERC55143K00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J1433BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 7.2931
RNC55J1433BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0621
RNC55J1433BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 3.2915
RNC55J1433BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 3.2915
RNF14BBE143KSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.2229
RNC55H1433BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1433BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1433BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H1433BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
ERC55143K00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H1433BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16