LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H51R1FSRE731 product image
Images for reference only

VISHAY RNC50H51R1FSRE731

Manufacturer
MPN
RNC50H51R1FSRE731
LCSC Part #
C3527852
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 51.1Ω ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H51R1FSRE731
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4978$ 1.50
200+$ 0.58$ 116.00
500+$ 0.56$ 280.00
1,500+$ 0.5492$ 823.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance51.1Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H51R1FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H51R1FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H51R1FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H51R1FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H51R1FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC5051R100FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H51R1FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC5051R100FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H51R1FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H51R1FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5818
RNC50H51R1FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5818
RNC50H51R1FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
ERC5051R100FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H51R1FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H51R1FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H51R1FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H51R1FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H51R1FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H51R1FSR93VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H51R1FSR3831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978