Ohmite AG10JR62E
| Manufacturer | |
| MPN | AG10JR62E |
| LCSC Part # | C3527788 |
| Packaging | Through Hole,D8.7xL23.8mm |
| Customer # | |
| Key Attributes | RES 620mΩ ±5% 10W Through Hole,D8.7xL23.8mm |
| Datasheet | Ohmite AG10JR62E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D8.7xL23.8mm | |
| Resistance | 620mΩ | |
| Power(Watts) | 10W | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D8.7xL23.8mm | |
| Resistance | 620mΩ | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Introduction
Ohmite now introduces the Audio Gold resistor series, designed specifically for high-end speaker and amplifier applications. These resistors feature high-quality resistance wire wound on a ceramic core, terminated, and coated with their flame-retardant Centohm coating. Ohmite's Audio Gold resistors are carefully engineered using non-magnetic materials to eliminate the influence of stray magnetic fields on circuit performance, thereby simplifying shielding requirements and improving audio quality. Audio Gold resistors are designed for use in crossover networks and as source, emitter, or cathode resistors in balanced output transducer applications.
Features
- 3W to 50W
- Non-magnetic materials
- Single metal design
- Soldered connections
- Non-inductive versions available
- Reduced signal distortion
- Minimized thermoelectric EMF
- Lower current noise
- Superior mid-range frequency performance
- Enhanced stability
Applications
High-end speaker, amplifier, crossover network, and output transducer balancing applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8839 | $ 0.88 |
| 200+ | $ 0.3425 | $ 68.50 |
| 500+ | $ 0.3301 | $ 165.05 |
| 1,000+ | $ 0.324 | $ 324.00 |
Standard Packaging25/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D8.7xL23.8mm | |
| Resistance | 620mΩ | |
| Power(Watts) | 10W | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D8.7xL23.8mm | |
| Resistance | 620mΩ | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Introduction
Ohmite now introduces the Audio Gold resistor series, designed specifically for high-end speaker and amplifier applications. These resistors feature high-quality resistance wire wound on a ceramic core, terminated, and coated with their flame-retardant Centohm coating. Ohmite's Audio Gold resistors are carefully engineered using non-magnetic materials to eliminate the influence of stray magnetic fields on circuit performance, thereby simplifying shielding requirements and improving audio quality. Audio Gold resistors are designed for use in crossover networks and as source, emitter, or cathode resistors in balanced output transducer applications.
Features
- 3W to 50W
- Non-magnetic materials
- Single metal design
- Soldered connections
- Non-inductive versions available
- Reduced signal distortion
- Minimized thermoelectric EMF
- Lower current noise
- Superior mid-range frequency performance
- Enhanced stability
Applications
High-end speaker, amplifier, crossover network, and output transducer balancing applications
C3527788 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

