LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CMF552K6700FHEA

Manufacturer
MPN
CMF552K6700FHEA
LCSC Part #
C3527354
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 2.67kΩ ±1% 500mW Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF552K6700FHEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance2.67kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃