LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C9532FSM23 product image
Images for reference only

VISHAY RLR05C9532FSM23

Manufacturer
MPN
RLR05C9532FSM23
LCSC Part #
C3527054
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 95.3kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C9532FSM23
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4793$ 1.48
200+$ 0.5723$ 114.46
500+$ 0.5523$ 276.15
1,000+$ 0.543$ 543.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance95.3kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C9532FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C9532FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C9532FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C9532FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C9532FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C9532FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C9532FRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C9532FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C9532FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 2.0207
RLR05C9532FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C9532FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C9532FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C9532FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C9532FSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C9532FPRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C9532FPRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C9532FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C9532FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0937
RLR05C9532FSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C9532FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761