VISHAY RNC50J1023BRRSL
| Manufacturer | |
| MPN | RNC50J1023BRRSL |
| LCSC Part # | C3526737 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 102kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50J1023BRRSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 102kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 102kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.3374 | $ 8.34 |
| 200+ | $ 3.227 | $ 645.40 |
| 500+ | $ 3.1144 | $ 1557.20 |
| 1,000+ | $ 3.0573 | $ 3057.30 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 102kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 102kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J1023BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.0076 | ||
| RNC50J1023BRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.0076 | ||
| RNC50J1023BRBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.5648 | ||
| RNC50J1023BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.5648 | ||
| RNC50J1023BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.251 | ||
| RNC50J1023BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.6618 | ||
| RNC50J1023BSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3021 | ||
| RNC50J1023BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| ERC50102K00BEEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.7184 | ||
| ERC50102K00BEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.1442 | ||
| ERC50102K00BEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.3528 | ||
| RNC50J1023BRR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| RNC50J1023BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| RNC50J1023BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| RNC50J1023BPB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.3528 | ||
| RNC50H1023BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.313 | ||
| RNC50H1023BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.7946 | ||
| RNC50H1023BRRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.944 | ||
| RNC50H1023BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3533 | ||
| RNC50H1023BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 |

