VISHAY RNC55H7152BSRE765
| Manufacturer | |
| MPN | RNC55H7152BSRE765 |
| LCSC Part # | C3526242 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 71.5kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55H7152BSRE765 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 71.5kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 71.5kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7184 | $ 1.72 |
| 200+ | $ 0.6649 | $ 132.98 |
| 500+ | $ 0.6417 | $ 320.85 |
| 1,500+ | $ 0.6309 | $ 946.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 71.5kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 71.5kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H7152BRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.5442 | ||
| RNC55H7152BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.5442 | ||
| RNC55H7152BRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.0364 | ||
| RNC55H7152BSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1352 | ||
| RNC55H7152BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.11 | ||
| RNC55H7152BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3317 | ||
| RNC55H7152BSR3665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| RNC55H7152BSRE865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| RNC55H7152BSRE665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| ERC5571K500BHEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.7759 | ||
| RNC55H7152BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H7152BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H7152BRRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.8004 | ||
| ERC5571K500BHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.751 | ||
| RNC55H7152BRRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H7152BSBSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.3726 | ||
| RNC55H7152BSRSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.4632 | ||
| RNC55H7152BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.2446 | ||
| RNC55H7152BSRE565 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| RNC55H7152BSB1465 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.8632 |

