LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC70J1820DRRE6 product image
Images for reference only

VISHAY RNC70J1820DRRE6

Manufacturer
MPN
RNC70J1820DRRE6
LCSC Part #
C3526193
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 182Ω ±0.5% 750mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY RNC70J1820DRRE6
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0443$ 8.04
200+$ 3.1129$ 622.58
500+$ 3.0049$ 1502.45
1,000+$ 2.9509$ 2950.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance182Ω
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC70J1820DRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 14.3856
ERC70182R00DEEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 14.3856
ERC70182R00DEEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 7.2514