LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J84R5DSR36 product image
Images for reference only

VISHAY RNC50J84R5DSR36

Manufacturer
MPN
RNC50J84R5DSR36
LCSC Part #
C3526182
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 84.5Ω ±0.5% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J84R5DSR36
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8943$ 1.89
200+$ 0.7343$ 146.86
500+$ 0.7081$ 354.05
1,000+$ 0.6957$ 695.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance84.5Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC50J84R5DSB14VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 5.6291
RNC50J84R5DSBSLVISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 6.7713
RNC50J84R5DSRE6VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 1.8076
RNC50J84R5DSRSLVISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 2.1828
ERC5084R500DEEK500VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 5.8632
View and Compare All Alternative Parts.