VISHAY RLR07C1474FPR36
| Manufacturer | |
| MPN | RLR07C1474FPR36 |
| LCSC Part # | C3525538 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 1.47MΩ ±1% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | VISHAY RLR07C1474FPR36 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.47MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.47MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5179 | $ 1.52 |
| 200+ | $ 0.5877 | $ 117.54 |
| 500+ | $ 0.5677 | $ 283.85 |
| 1,000+ | $ 0.5569 | $ 556.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.47MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.47MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C1474FSB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.3889 | ||
| RLR07C1474FMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.3889 | ||
| RLR07C1474FRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.3889 | ||
| RLR07C1474FPBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.257 | ||
| RLR07C1474FMBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.257 | ||
| RLR07C1474FRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.257 | ||
| RLR07C1474FSBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.257 | ||
| RLR07C1474FSRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.8599 | ||
| RLR07C1474FPRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.8599 | ||
| RLR07C1474FMRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.8599 | ||
| RLR07C1474FRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2504 | ||
| RLR07C1474FMRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2504 | ||
| RLR07C1474FSRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2504 | ||
| RLR07C1474FRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.5179 | ||
| RLR07C1474FSR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.5179 | ||
| RLR07C1474FPRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 | ||
| RLR07C1474FRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 | ||
| RLR07C1474FMRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 | ||
| RLR07C1474FSRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 | ||
| RLR07C1474FRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9328 |

