LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E5002BR36 product image
Images for reference only

VISHAY RN55E5002BR36

Manufacturer
MPN
RN55E5002BR36
LCSC Part #
C3524942
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 50kΩ ±0.1% 125mW Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55E5002BR36
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3758$ 0.38
200+$ 0.1455$ 29.10
500+$ 0.1404$ 70.20
1,000+$ 0.1378$ 137.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance50kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E5002BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5922
RN55E5002BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF5550K000BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4331
CMF5550K000BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4331
RN55C5002BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4428
RN55C5002BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF5550K000BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039
CMF5550K000BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039