VISHAY RNC70J1001FRRE8
| Manufacturer | |
| MPN | RNC70J1001FRRE8 |
| LCSC Part # | C3524220 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 750mW Through Hole,D4.6xL14.3mm |
| Datasheet | VISHAY RNC70J1001FRRE8 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 750mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6067 | $ 6.61 |
| 200+ | $ 2.5575 | $ 511.50 |
| 500+ | $ 2.4665 | $ 1233.25 |
| 1,000+ | $ 2.4233 | $ 2423.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 750mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN70E1001FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.6681 | ||
| RN70E1001FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.9999 | ||
| RN70E1001FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.9426 | ||
| RNC70J1001FRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.6067 | ||
| RNC70J1001FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 11.7124 | ||
| RNC70J1001FRR64 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.6067 | ||
| RNC70J1001FRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.6067 | ||
| RNC70J1001FRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.6067 | ||
| RNR70J1001FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 14.0755 | ||
| ERC701K0000FEEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 11.9052 | ||
| CMF651K0000FEBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.397 | ||
| CMF651K0000FER6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.5359 | ||
| CMF651K0000FEEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.506 | ||
| ERC701K0000DEEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 14.3856 | ||
| RNC70J1001DRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 14.3856 | ||
| RN70C1001FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8875 | ||
| RN70D1001FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3698 | ||
| RN70C1001FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.572 | ||
| RN70D1001FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.572 | ||
| RNC70H1001FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 7.7051 |

