VISHAY RNC50H4993BSRE6
| Manufacturer | |
| MPN | RNC50H4993BSRE6 |
| LCSC Part # | C3523379 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 499kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50H4993BSRE6 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 499kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 499kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4293 | $ 6.43 |
| 200+ | $ 2.4881 | $ 497.62 |
| 500+ | $ 2.4018 | $ 1200.90 |
| 1,000+ | $ 2.3586 | $ 2358.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 499kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 499kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H4993BRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 16.2358 | ||
| RNC50H4993BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 19.4941 | ||
| RNC50H4993BRBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 19.4941 | ||
| RNC50H4993BRRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.5373 | ||
| RNC50H4993BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.5373 | ||
| RNC50H4993BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.4293 | ||
| RNC50H4993BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 16.9353 | ||
| RNC50H4993BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.4293 | ||
| RNC50H4993BRRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.4293 | ||
| RNC50H4993BSM22 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.9877 | ||
| RNC50H4993BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.4293 | ||
| ERC50499K00BHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 16.9353 | ||
| ERC50499K00BHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.7984 | ||
| RNC50H4993BRRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.4293 | ||
| RNC50J4993BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 20.4109 | ||
| RNC50J4993BSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.6859 | ||
| RNC50J4993BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.7002 | ||
| RNC50J4993BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.1605 | ||
| RNC50J4993BSRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.5152 | ||
| RNC50J4993BRRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.5152 |

