VISHAY RNC55J1134BSRE5
| Manufacturer | |
| MPN | RNC55J1134BSRE5 |
| LCSC Part # | C3522812 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 1.13MΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55J1134BSRE5 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.13MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.13MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.3036 | $ 11.30 |
| 200+ | $ 4.3746 | $ 874.92 |
| 500+ | $ 4.2204 | $ 2110.20 |
| 1,000+ | $ 4.1448 | $ 4144.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.13MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.13MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J1134BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 23.4099 | ||
| RNC55J1134BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.9308 | ||
| RNC55J1134BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 12.0299 | ||
| ERC551M1300BEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 9.2629 | ||
| RNC55J1134BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.3036 | ||
| ERC551M1300BEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 22.0951 | ||
| RNC55J1134BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 26.0485 | ||
| RNC55J1134BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.3036 | ||
| ERC551M1300BHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 21.6848 | ||
| RNC55H1134BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 23.8705 |

