VISHAY RNC50H1782BSRE7
| Manufacturer | |
| MPN | RNC50H1782BSRE7 |
| LCSC Part # | C3522531 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 17.8kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50H1782BSRE7 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 17.8kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 17.8kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0269 | $ 2.03 |
| 200+ | $ 0.7852 | $ 157.04 |
| 500+ | $ 0.7574 | $ 378.70 |
| 1,500+ | $ 0.7435 | $ 1115.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 17.8kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 17.8kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H1782BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.313 | ||
| RNC50H1782BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.7946 | ||
| RNR50H1782BRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.7946 | ||
| RNR50H1782BRBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.3627 | ||
| RNC50H1782BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.944 | ||
| RNR50H1782BRRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3533 | ||
| RNC50H1782BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3533 | ||
| RNR50H1782BRRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.7455 | ||
| RNC50H1782BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| RNC50H1782BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| ERC5017K800BHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8356 | ||
| RNR50H1782BRRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.4665 | ||
| RNR50H1782BRRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.4665 | ||
| ERC5017K800BHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.6293 | ||
| RNR50H1782BRRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.4665 | ||
| RNC50J1782BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.0076 | ||
| RNC50J1782BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.5648 | ||
| RNC50J1782BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.251 | ||
| RNC50J1782BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.6618 | ||
| RNC50J1782BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 |

