LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1843BSB1465 product image
Images for reference only

VISHAY RNC55H1843BSB1465

Manufacturer
MPN
RNC55H1843BSB1465
LCSC Part #
C3522510
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 184kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1843BSB1465
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8632$ 5.86
200+$ 2.2691$ 453.82
500+$ 2.1904$ 1095.20
1,000+$ 2.1503$ 2150.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance184kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1843BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1843BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1843BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1843BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H1843BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H1843BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H1843BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H1843BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1843BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
ERC55184K00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H1843BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1843BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1843BRRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1843BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1843BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1843BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC55184K00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H1843BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
RNC55H1843BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H1843BRRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16