LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J3403FRRE5 product image
Images for reference only

VISHAY RNC60J3403FRRE5

Manufacturer
MPN
RNC60J3403FRRE5
LCSC Part #
C3522496
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 340kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J3403FRRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1384$ 1.14
200+$ 0.4412$ 88.24
500+$ 0.4258$ 212.90
1,000+$ 0.4181$ 418.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance340kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J3403FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
RNC60J3403FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
ERC55340K00FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60H3403FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H3403FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 0.842
RNC60H3403FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H3403FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H3403FRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.4147
ERC55340K00FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H3403FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC55340K00FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60K3403FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC55340K00FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H3403FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H3403FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H3403FRR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H3403FRRE5201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60J3403BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J3403BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
ERC55340K00BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542