LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMX0238302FHA22 product image
Images for reference only

VISHAY RCMX0238302FHA22

Manufacturer
MPN
RCMX0238302FHA22
LCSC Part #
C3521413
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 383kΩ ±1% Through Hole,D2.5xL6.5mm
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1186$ 4.12
200+$ 1.5935$ 318.70
500+$ 1.5379$ 768.95
1,000+$ 1.5102$ 1510.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance383kΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%