LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1340BSRE8 product image
Images for reference only

VISHAY RNC50H1340BSRE8

Manufacturer
MPN
RNC50H1340BSRE8
LCSC Part #
C3521316
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 134Ω ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H1340BSRE8
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0368$ 4.04
200+$ 1.5626$ 312.52
500+$ 1.5086$ 754.30
1,000+$ 1.4809$ 1480.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance134Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC50H1340BSB14VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 3.8757
RNC50H1340BSRE6VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 4.0368
RNC50H1340BSRE7VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 4.0368
RNC50H1340BSRE5VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 4.0368
4 more alternative parts.View all substitutes