VISHAY ERC501K5000FHEA500
| Manufacturer | |
| MPN | ERC501K5000FHEA500 |
| LCSC Part # | C3520521 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY ERC501K5000FHEA500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6896 | $ 0.69 |
| 200+ | $ 0.2669 | $ 53.38 |
| 500+ | $ 0.2577 | $ 128.85 |
| 1,000+ | $ 0.253 | $ 253.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H1501FMB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.6462 | ||
| RNC50H1501FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.6888 | ||
| RNC50H1501FMBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.3888 | ||
| RNC50H1501FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9054 | ||
| RNC50H1501FMRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.0868 | ||
| RNC50H1501FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.0868 | ||
| RNC50H1501FSR3631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H1501FSR3831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| ERC501K5000FHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.8531 | ||
| RNC50H1501FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| RNC50H1501FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| RNC50H1501FSB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6168 | ||
| RNC50H1501FSRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.0857 | ||
| RNC50H1501FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| RNC50H1501FRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.9211 | ||
| RNC50H1501FSRE531 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H1501FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| RNC50H1501FSRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H1501FSBSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.2281 | ||
| RNC50H1501FSRE731 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 |

