LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite TA305PA1R00JE product image
Images for reference only

Ohmite TA305PA1R00JE

Manufacturer
MPN
TA305PA1R00JE
LCSC Part #
C3520096
Packaging
Power-Chip
Customer #
Key Attributes
RES 1Ω ±5% 5W Power-Chip
DatasheetOhmite TA305PA1R00JE
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5946$ 2.59
200+$ 1.0042$ 200.84
500+$ 0.9688$ 484.40
1,000+$ 0.9518$ 951.80
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingPower-Chip
Resistance
Power(Watts)5W
TypeThick Film Resistor
Temperature Coefficient±450ppm/℃
Tolerance±5%
Operating Temperature-55℃~+180℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TA205PA1R00JOhmitePower-Chip0$ 2.3747
TA810PW1R00JOhmitePower-Chip0$ 4.7015
TA310PA1R00JEOhmitePower-Chip0$ 3.7083