LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1781BSRE731 product image
Images for reference only

VISHAY RNC50J1781BSRE731

Manufacturer
MPN
RNC50J1781BSRE731
LCSC Part #
C3517785
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 1.78kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J1781BSRE731
Alternative Parts20
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8923$ 2.89
200+$ 1.1199$ 223.98
500+$ 1.0798$ 539.90
1,500+$ 1.0613$ 1591.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance1.78kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1781BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J1781BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1781BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1781BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J1781BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1781BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1781BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J1781BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50J1781BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J1781BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC501K7800BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J1781BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1781BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1781BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC501K7800BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50H1781BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H1781BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H1781BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H1781BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H1781BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269