LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2252FMRE6 product image
Images for reference only

VISHAY RNC55H2252FMRE6

Manufacturer
MPN
RNC55H2252FMRE6
LCSC Part #
C3517743
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 22.5kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H2252FMRE6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1384$ 1.14
200+$ 0.4412$ 88.24
500+$ 0.4258$ 212.90
1,000+$ 0.4181$ 418.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance22.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2252FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55H2252FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384