VISHAY RLR07C1304GRRE5
| Manufacturer | |
| MPN | RLR07C1304GRRE5 |
| LCSC Part # | C3517479 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 1.3MΩ ±2% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | VISHAY RLR07C1304GRRE5 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7662 | $ 1.77 |
| 200+ | $ 0.6834 | $ 136.68 |
| 500+ | $ 0.6602 | $ 330.10 |
| 1,000+ | $ 0.6479 | $ 647.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C1304GRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.2431 | ||
| RLR07C1304GMBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.1051 | ||
| RLR07C1304GSR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.312 | ||
| RLR07C1304GMR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.312 | ||
| RLR07C1304GRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.701 | ||
| RLR07C1304GSRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.701 | ||
| RLR07C1304GPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.7067 | ||
| RLR07C1304GRRE623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3323 | ||
| RLR07C1304GMRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.1287 | ||
| RLR07C1304GRRE823 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3323 | ||
| RLR07C1304GMRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.7662 | ||
| RLR07C1304GMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.7067 | ||
| RLR07C1304GRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.4487 | ||
| RLR07C1304GRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.7662 | ||
| RLR07C1304GRB1423 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.4672 | ||
| RLR07C1304GSRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.1287 | ||
| RLR07C1304GRRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.7662 | ||
| RLR07C1304GMRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.7662 | ||
| RLR07C1304GMRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.7662 | ||
| RLR07C1304GSRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.7662 |

