LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H7153FSBSL31 product image
Images for reference only

VISHAY RNC50H7153FSBSL31

Manufacturer
MPN
RNC50H7153FSBSL31
LCSC Part #
C3516678
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 715kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H7153FSBSL31
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1024$ 16.10
200+$ 6.2318$ 1246.36
500+$ 6.0128$ 3006.40
1,000+$ 5.9048$ 5904.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance715kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H7153FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 12.976
RNC50H7153FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 7.4676
RNC50H7153FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 7.5198
RNC50H7153FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.0581
ERC50715K00FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 13.5356
RNC50H7153FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 16.6469
RNC50H7153FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50H7153FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50H7153FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
ERC50715K00FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.6518
RNC50H7153FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8098
RNC50H7153FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8098
ERC50715K00FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.0463
RNC50H7153FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 15.9651
RNC50H7153FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8098
RNC50H7153FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 14.1388
RNC50H7153FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50H7153DPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 15.8129
ERC50715K00DHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 16.4957
RNC50J7153FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 16.9628