VISHAY ERL05620K00GKEB500
| Manufacturer | |
| MPN | ERL05620K00GKEB500 |
| LCSC Part # | C3515884 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 620kΩ ±2% 125mW Through Hole,D1.7xL3.8mm |
| Datasheet | VISHAY ERL05620K00GKEB500 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 620kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 620kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5602 | $ 3.56 |
| 200+ | $ 1.3775 | $ 275.50 |
| 500+ | $ 1.3297 | $ 664.85 |
| 1,000+ | $ 1.3066 | $ 1306.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 620kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 620kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERL05620K00GKEA500 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 2.8707 | ||
| ERL05620K00GKEK500 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 10.119 | ||
| RLR05C6203GPB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 11.2504 | ||
| RLR05C6203GRBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 11.431 | ||
| RLR05C6203GPBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 13.4962 | ||
| RLR05C6203GPRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.5703 | ||
| RLR05C6203GPRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.9458 | ||
| RLR05C6203GRRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.9458 | ||
| RLR05C6203GMR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.9458 | ||
| RLR05C6203GRB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 10.119 | ||
| RLR05C6203GRBSL19 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 12.6564 | ||
| RLR05C6203GRB1419 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 10.7221 | ||
| RLR05C6203GRRE819 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.4841 | ||
| RLR05C6203GPRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.9458 | ||
| RLR05C6203GRRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.9458 | ||
| RLR05C6203GRRE719 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.4841 | ||
| RLR05C6203GRRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.9458 | ||
| RLR05C6203GRRE619 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.4841 | ||
| RLR05C6203GRRSL19 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 5.3942 | ||
| RLR05C6203GRRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.7701 |

