LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J2051DPRSL65 product image
Images for reference only

VISHAY RNC55J2051DPRSL65

Manufacturer
MPN
RNC55J2051DPRSL65
LCSC Part #
C3515238
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2.05kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J2051DPRSL65
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2847$ 5.28
200+$ 2.0454$ 409.08
500+$ 1.9745$ 987.25
1,000+$ 1.939$ 1939.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance2.05kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J2051DPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.3914
RNC55J2051DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.3914
RNC55J2051DPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.251
RNC55J2051DPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.51
RNC55J2051DMRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
RNC55J2051DPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
RNC55J2051DPRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
RNC55J2051DPRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
ERC552K0500DEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9055
RNC55J2051DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.1212
RNC55J2051DPBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.3583
RNC55J2051DPRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J2051DPRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J2051DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.6677
RNC55J2051DMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.1212
RNC55J2051DPRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
ERC552K0500DEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0551
RNC55J2051DPR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J2051DPRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
ERC552K0500DEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6446