LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C2053FRB14 product image
Images for reference only

VISHAY RLR32C2053FRB14

Manufacturer
MPN
RLR32C2053FRB14
LCSC Part #
C3514999
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 205kΩ ±1% 1W Through Hole,D4.8xL14.3mm
DatasheetVISHAY RLR32C2053FRB14
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance205kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃