LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C3402FSRE5 product image
Images for reference only

VISHAY RLR05C3402FSRE5

Manufacturer
MPN
RLR05C3402FSRE5
LCSC Part #
C3514502
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 34kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C3402FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8855$ 0.89
200+$ 0.3425$ 68.50
500+$ 0.3317$ 165.85
1,000+$ 0.3255$ 325.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance34kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C3402FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C3402FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C3402FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C3402FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901
RLR05C3402FRB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4086
RLR05C3402FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3402FRRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C3402FSK36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3402FRRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C3402FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3402FSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C3402FRRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7431
RLR05C3402FRRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C3402FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901
RLR05C3402FRBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 4.8343
RLR05C3402FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3402FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C3402FPRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3402FRRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C3402FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855