LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H4124RBZA

Manufacturer
MPN
H4124RBZA
LCSC Part #
C3513331
Packaging
Through Hole
Customer #
Key Attributes
RES 124Ω ±0.1% 500mW Through Hole
DatasheetTE Connectivity H4124RBZA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance124Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃