LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50690K00BEEK500 product image
Images for reference only

VISHAY ERC50690K00BEEK500

Manufacturer
MPN
ERC50690K00BEEK500
LCSC Part #
C3513270
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 690kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY ERC50690K00BEEK500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.9179$ 24.92
200+$ 9.6439$ 1928.78
500+$ 9.3045$ 4652.25
1,000+$ 9.1364$ 9136.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance690kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J6903BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 23.8868
RNC50J6903BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 27.997
RNC50J6903BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 27.997
RNC50J6903BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 12.219
RNC50J6903BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 15.0916
RNC50J6903BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 15.0916
RNC50J6903BRRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 29.547
RNC50J6903BRRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 13.1824
RNC50J6903BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 12.6379
RNC50J6903BRRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 13.1824
RNC50J6903BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 12.6379
RNC50J6903BRRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 13.1824
RNC50J6903BRBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 29.7259
ERC50690K00BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 11.3761
RNC50J6903BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 12.6379
RNC50J6903BRRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 13.1824
RNC50J6903BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 24.9179
RNC50J6903BRB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 25.4639
RNR50H6903BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 26.4196
RNR50H6903BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 26.4196