VISHAY CW0102R200JE73
| Manufacturer | |
| MPN | CW0102R200JE73 |
| LCSC Part # | C3513030 |
| Packaging | Through Hole,D9.5xL45.2mm |
| Customer # | |
| Key Attributes | RES 2.2Ω ±5% 13W Through Hole,D9.5xL45.2mm |
| Datasheet | VISHAY CW0102R200JE73 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 2.2Ω | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 2.2Ω | |
| Power(Watts) | 13W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9688 | $ 0.97 |
| 200+ | $ 0.3749 | $ 74.98 |
| 500+ | $ 0.3625 | $ 181.25 |
| 1,000+ | $ 0.3548 | $ 354.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 2.2Ω | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 2.2Ω | |
| Power(Watts) | 13W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 10CS 2R2 J | ATE ELECTRONICS SRL | Through Hole,D9xL46mm | 25 | $ 1.3232 | ||
| CW0102R200JE123 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.6712 | ||
| CW0102R200JB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.8386 | ||
| CW0102R200JE12HS | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 2.1099 | ||
| CW0102R200JS73 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.1519 | ||
| CW0102R200JE733 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.2418 | ||
| CW0102R200JE73HS | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.3736 | ||
| CW0102R200JE12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.2371 |

