LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2493FMR36 product image
Images for reference only

VISHAY RNC60H2493FMR36

Manufacturer
MPN
RNC60H2493FMR36
LCSC Part #
C3511859
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 249kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H2493FMR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7112$ 0.71
200+$ 0.2762$ 55.24
500+$ 0.2654$ 132.70
1,000+$ 0.2607$ 260.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance249kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H2493FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H2493FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H2493FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H2493FRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H2493FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H2493FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H2493FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.8294
ERC55249K00FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H2493FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2493FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2493FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2493FMRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2493FSRE5201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H2493FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC55249K00FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC55249K00FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H2493DSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.6216
ERC55249K00DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H2493DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H2493DSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.6576