LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ANPEC APL5320-33BI-TRG

Manufacturer
ANPECAsian Brands
MPN
APL5320-33BI-TRG
LCSC Part #
C351159
Packaging
SOT-23-5
Customer #
Key Attributes
3.3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetANPEC APL5320-33BI-TRG
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerANPEC
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)60uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The APL5320 is a P-channel low dropout linear regulator which needs only one input voltage from 2.5 to 6V, and delivers current up to 300mA to set output voltage. It also can work with low ESR ceramic capacitors and is ideal for using in the battery-powered applications such as notebook computers and cellular phones. Typical dropout voltage is only 290mV at 300mA loading. The APL5320 provides several versions of fixed output voltages ranging from 1.2 to 3.7V with step 100mV and 2.85V. Current-limit with current foldback and thermal shutdown functions protects the device against current overloads and over-temperature. The APL5320 is available in SOT-23-5, TSOT-23-5, SOT-23-3, SC-70-5, VTDFN1.2x1.6-4, and TDFN 1.6x1.6-6 packages.

Features

AI Translation
  • Wide Operating Voltage: 2.5~6V
  • Low Dropout Voltage: 290mV @ 3V/300mA
  • Fixed Output Voltages: 1.2~3.7V with Step 100mV, and 2.85V
  • Guaranteed 300mA Output Current
  • High PSRR: 70dB
  • Current-Limit Protection
  • Controlled Short-Circuit Current: 50mA
  • Over-Temperature Protection
  • Stable with μF Capacitor for Any Load
  • Excellent Load/Line Transient
  • SOT-23-5, TSOT-23-5, SOT-23-3, SC-70-5, VTDFN1.2x1.6-4, and TDFN1.6x1.6-6 Packages
  • Lead Free and Green Devices Available (RoHS Compliant)

Applications

AI Translation
  • Cellular Phones
  • Portable and Battery-Powered Equipments
  • Laptops, Palmtops, Notebook Computers
  • Wireless LANs
  • Portable Information Appliances
  • GPSes