LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RWR74S10R5FSS73

Manufacturer
MPN
RWR74S10R5FSS73
LCSC Part #
C3511483
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 10.5Ω ±1% 5W Through Hole,D7.9xL22.2mm
DatasheetVISHAY RWR74S10R5FSS73
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance10.5Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃