VISHAY RNC55K5112FSBSL
| Manufacturer | |
| MPN | RNC55K5112FSBSL |
| LCSC Part # | C3511442 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 51.1kΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55K5112FSBSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 51.1kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 51.1kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3652 | $ 1.37 |
| 200+ | $ 0.5291 | $ 105.82 |
| 500+ | $ 0.5106 | $ 255.30 |
| 1,000+ | $ 0.5014 | $ 501.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 51.1kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 51.1kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55K5112FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0867 | ||
| RNC55K5112FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0867 | ||
| ERC5551K100FKEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.032 | ||
| RNR55K5112FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 | ||
| RNC55K5112FPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| RNC55K5112FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| ERC5551K100FKEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.032 | ||
| RNC55K5112FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| RNC55K5112FSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| RNC55K5112FPRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| RNR55K5112FPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 | ||
| RNC55K5112FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3652 | ||
| RNF14FTD51K1 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0071 | ||
| RNF14FAD51K1 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0088 | ||
| PRNF14FTD51K1 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0166 | ||
| RNF14FBD51K1 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0336 | ||
| RNMF12FTD51K1 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0163 | ||
| RNMF12FAD51K1 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0163 | ||
| RNMF12FBD51K1 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0325 | ||
| RNF14DTD51K1 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.024 |

