LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC65187R00FEEB500 product image
Images for reference only

VISHAY ERC65187R00FEEB500

Manufacturer
MPN
ERC65187R00FEEB500
LCSC Part #
C3510284
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 187Ω ±1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY ERC65187R00FEEB500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0323$ 14.03
200+$ 5.4313$ 1086.26
500+$ 5.24$ 2620.00
1,000+$ 5.1459$ 5145.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance187Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC65J1870FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.5232
RNC65J1870FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.5232
RNC65J1870FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.5232
RNC65J1870FMRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.5232
RNC65J1870FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.6891
RNC65J1870FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.5232
CMF65187R00DEEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6434
RN65D1870FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65D1870FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D1870FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
RN65D1870FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RNC65H1870FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNR65K1870FPB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6633
RNC65K1870FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
ERC65187R00FKEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 22.2385
RNR65K1870FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6633
RNC65H1870FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H1870FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
ERC65187R00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H1870FPB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293