LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1003BSB1465 product image
Images for reference only

VISHAY RNC55H1003BSB1465

Manufacturer
MPN
RNC55H1003BSB1465
LCSC Part #
C3509895
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 100kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1003BSB1465
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8632$ 5.86
200+$ 2.2691$ 453.82
500+$ 2.1904$ 1095.20
1,000+$ 2.1503$ 2150.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance100kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1003BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1003BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.2694
RNC55H1003BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1003BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNR55H1003BPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.6293
RNR55H1003BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.62
RNR55H1003BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0103
RNC55H1003BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H1003BRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H1003BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNR55H1003BPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3348
RNR55H1003BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3348
RNR55H1003BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.648
RNC55H1003BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNR55H1003BPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.7398
RNC55H1003BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1003BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNR55H1003BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.2688
RNC55H1003BRRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNR55H1003BPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.2688