LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC551M0200FHEB600 product image
Images for reference only

VISHAY ERC551M0200FHEB600

Manufacturer
MPN
ERC551M0200FHEB600
LCSC Part #
C3509282
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.02MΩ ±1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY ERC551M0200FHEB600
RoHS Compliance1 documents available
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3548$ 7.35
200+$ 2.846$ 569.20
500+$ 2.7473$ 1373.65
1,000+$ 2.6979$ 2697.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.02MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1024FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 10.3428
RNC60H1024FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 12.1904
RNC60H1024FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 7.8594
RNC60H1024FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.4875
ERC551M0200FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 10.7884
RNC60H1024FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 8.1615
RNC60H1024FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 8.1615
RNC60H1024FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 8.1615
RNC60J1024FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 10.8259
RNC60K1024FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 15.62
ERC551M0200FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 11.2928
ERC551M0200FKEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 16.2937
RNC60H1024BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 21.8648
RNC60H1024BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 16.2403
RNC60H1024BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 26.6686
ERC551M0200BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 22.8077