VISHAY RNC60J5973BSRE8
| Manufacturer | |
| MPN | RNC60J5973BSRE8 |
| LCSC Part # | C3509082 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 597kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY RNC60J5973BSRE8 |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 597kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 597kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3881 | $ 5.39 |
| 200+ | $ 2.0855 | $ 417.10 |
| 500+ | $ 2.0115 | $ 1005.75 |
| 1,000+ | $ 1.976 | $ 1976.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 597kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 597kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60J5973BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 11.9388 | ||
| RNC60J5973BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.1654 | ||
| ERC55597K00BEEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.8451 | ||
| ERC55597K00BEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.4543 | ||
| RNC60J5973BSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.3881 | ||
| RNC60J5973BSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.3881 | ||
| RNC60H5973BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 11.4511 | ||
| RNC60H5973BRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 11.4511 | ||
| RNC60H5973BRRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.9623 | ||
| RNC60H5973BRRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.9623 | ||
| ERC55597K00BHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 11.9438 | ||
| RNC60H5973BRRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.9623 | ||
| ERC55597K00BHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.478 | ||
| RNC60H5973BRRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.9623 |

