VISHAY ERC651K3300FHEB500
| Manufacturer | |
| MPN | ERC651K3300FHEB500 |
| LCSC Part # | C3508929 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 1.33kΩ ±1% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | VISHAY ERC651K3300FHEB500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1.33kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1.33kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.0696 | $ 10.07 |
| 200+ | $ 3.898 | $ 779.60 |
| 500+ | $ 3.7607 | $ 1880.35 |
| 1,000+ | $ 3.6928 | $ 3692.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1.33kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1.33kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65C1331FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.31 | ||
| RN65C1331FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.5473 | ||
| RN65C1331FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.1631 | ||
| RNC65H1331FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 7.6293 | ||
| RNC65H1331FRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| RNR65H1331FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.1307 | ||
| RNC65H1331FRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| RNC65H1331FRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| RNC65H1331FRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.2008 | ||
| RN70C1331FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.31 | ||
| RN70C1331FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.572 | ||
| RN70C1331FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7482 | ||
| RNC70H1331FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.0366 | ||
| RNC70H1331FRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.7144 | ||
| RNC70H1331FRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.7144 | ||
| RNC70H1331FRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.7144 | ||
| ERC701K3300FHEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.7239 | ||
| RNC70H1331FRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.9076 | ||
| ERC651K3300DHEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 9.4372 | ||
| RNC65H1331DPRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.4487 |

