LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H9311FPB14 product image
Images for reference only

VISHAY RNC55H9311FPB14

Manufacturer
MPN
RNC55H9311FPB14
LCSC Part #
C3508913
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 9.31kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H9311FPB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.246$ 2.25
200+$ 0.87$ 174.00
500+$ 0.8392$ 419.60
1,000+$ 0.8238$ 823.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance9.31kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H9311FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0684
RNR55H9311FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H9311FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H9311FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964
RNR55H9311FMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
ERC559K3100FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H9311FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H9311FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H9311FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H9311FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC559K3100FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
RNC55H9311FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H9311FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H9311FMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H9311FMRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNR55H9311FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H9311FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.939
ERC559K3100FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNR55H9311FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H9311FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298