LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H24R3FSB1465 product image
Images for reference only

VISHAY RNC55H24R3FSB1465

Manufacturer
MPN
RNC55H24R3FSB1465
LCSC Part #
C3508280
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 24.3Ω ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H24R3FSB1465
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0183$ 4.02
200+$ 1.5549$ 310.98
500+$ 1.5009$ 750.45
1,000+$ 1.4732$ 1473.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance24.3Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H24R3FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNC55H24R3FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9038
RNC55H24R3FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.8837
RNC55H24R3FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
RNC55H24R3FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H24R3FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H24R3FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 4.4425
RNC55H24R3FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.6697
RNC55H24R3FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3766
RNC55H24R3FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55H24R3FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNR55H24R3FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.9597
ERC5524R300FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55H24R3FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H24R3FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H24R3FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
ERC5524R300FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H24R3FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H24R3FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H24R3FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608