VISHAY ERC553K8800BHEB500
| Manufacturer | |
| MPN | ERC553K8800BHEB500 |
| LCSC Part # | C3508191 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 3.88kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY ERC553K8800BHEB500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 3.88kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 3.88kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9703 | $ 0.97 |
| 200+ | $ 0.3764 | $ 75.28 |
| 500+ | $ 0.3625 | $ 181.25 |
| 1,000+ | $ 0.3564 | $ 356.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 3.88kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 3.88kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H3881BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.0364 | ||
| RNC55H3881BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.11 | ||
| RNC55H3881BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3317 | ||
| RNC55H3881BSRE565 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| RNC55H3881BSRSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.3726 | ||
| RNC55H3881BSRE765 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| RNC55H3881BSBSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.4632 | ||
| RNC55H3881BPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.2446 | ||
| ERC553K8800BHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.751 | ||
| RNC55H3881BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H3881BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.7752 | ||
| RNC55H3881BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H3881BSB1465 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.8632 | ||
| RNC55H3881BSRE665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| RNC55H3881BSRE865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| RNC55H3881BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55J3881BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3131 | ||
| RNC55J3881BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.6216 | ||
| RNC55J3881BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 | ||
| RNC55J3881BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3729 |

