LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3011DPRE6 product image
Images for reference only

VISHAY RNC55J3011DPRE6

Manufacturer
MPN
RNC55J3011DPRE6
LCSC Part #
C3505602
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 3.01kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J3011DPRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2803$ 1.28
200+$ 0.4967$ 99.34
500+$ 0.4782$ 239.10
1,000+$ 0.4705$ 470.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance3.01kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J3011DPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.251
RNC55J3011DPRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
RNC55J3011DPRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
RNC55J3011DPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.6677
ERC553K0100DEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0551
RNC55J3011DPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.6164
ERC553K0100DEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9055
RNC55J3011DPRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
RNC55H3011DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.3671
RNC55H3011DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.527
RNC55H3011DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55H3011DSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC553K0100DHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9472
RNC55H3011DSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H3011DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC553K0100DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.2296
RNC55H3011DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.9196
RNC55J3011BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J3011BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J3011BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067