LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C2873FPR36 product image
Images for reference only

VISHAY RLR05C2873FPR36

Manufacturer
MPN
RLR05C2873FPR36
LCSC Part #
C3504774
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 287kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C2873FPR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8855$ 0.89
200+$ 0.3425$ 68.50
500+$ 0.3317$ 165.85
1,000+$ 0.3255$ 325.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance287kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C2873FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C2873FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C2873FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C2873FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C2873FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C2873FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C2873FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2873FPRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2873FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2873FRBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C2873FSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C2873FRR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C2873FRRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2873FRRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2873FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2873FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2873FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7431
RLR05C2873FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2873FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2873FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855