LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC6534R400BEEK500 product image
Images for reference only

VISHAY ERC6534R400BEEK500

Manufacturer
MPN
ERC6534R400BEEK500
LCSC Part #
C3503633
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 34.4Ω ±0.1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY ERC6534R400BEEK500
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6703$ 12.67
200+$ 4.9037$ 980.74
500+$ 4.731$ 2365.50
1,000+$ 4.6461$ 4646.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance34.4Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC65J34R4BMB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.6703
RNC65J34R4BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.6703