LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY ERL07360K00GKEB500

Manufacturer
MPN
ERL07360K00GKEB500
LCSC Part #
C3502689
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 360kΩ ±2% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY ERL07360K00GKEB500
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance360kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+175℃